


LTC3108IGN#PBF | |
|---|---|
DigiKey Part Number | LTC3108IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3108IGN#PBF |
Description | IC CONV BOOST PROG 4.5MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108IGN#PBF Models |
Category | Voltage - Supply 20mV ~ 500mV |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Energy Harvesting | Supplier Device Package 16-SSOP |
Current - Supply 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 180,89800 Kč | 1 808,98 Kč |
| 25 | 168,28640 Kč | 4 207,16 Kč |
| 100 | 154,42350 Kč | 15 442,35 Kč |
| 300 | 146,69413 Kč | 44 008,24 Kč |
| 500 | 143,83672 Kč | 71 918,36 Kč |
| 1 000 | 140,55935 Kč | 140 559,35 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |







