


LTC3108IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3108IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3108IDE#TRPBF |
Description | IC DCDC CONV STP-UP LV 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108IDE#TRPBF Models |
Category | Voltage - Supply 20mV ~ 500mV |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 12-DFN (4x3) |
Current - Supply 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,10031 Kč | 342 750,78 Kč |
| Unit Price without VAT: | 137,10031 Kč |
|---|---|
| Unit Price with VAT: | 165,89138 Kč |







