


DC1506A | |
|---|---|
DigiKey Part Number | DC1506A-ND |
Manufacturer | |
Manufacturer Product Number | DC1506A |
Description | EVAL BOARD FOR LTC4361 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC4361 - Overcurrent, Overvoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Overcurrent, Overvoltage |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC4361 |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |



