


LTC4361HDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361HDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361HDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361HDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361HDC-1#TRMPBF |
Description | IC OVP/OCP PROTECTION CTLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361HDC-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x2) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 Kč | 126,80 Kč |
| 10 | 97,10300 Kč | 971,03 Kč |
| 25 | 89,69520 Kč | 2 242,38 Kč |
| 100 | 81,55750 Kč | 8 155,75 Kč |
| 250 | 78,49592 Kč | 19 623,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,33924 Kč | 37 669,62 Kč |
| 1 000 | 73,41428 Kč | 73 414,28 Kč |
| 1 500 | 72,45020 Kč | 108 675,30 Kč |
| 2 500 | 71,38204 Kč | 178 455,10 Kč |
| Unit Price without VAT: | 126,80000 Kč |
|---|---|
| Unit Price with VAT: | 153,42800 Kč |





