Handheld/Mobile Devices PMIC 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 8-DFN (2x2)
Introducing Power by Linear

LTC4361CDC-2#TRMPBF

DigiKey Part Number
LTC4361CDC-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC4361CDC-2#TRMPBFCT-ND - Cut Tape (CT)
LTC4361CDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4361CDC-2#TRMPBF
Description
IC OVERVOLTAGE/CUR PROT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4361CDC-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 80V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Applications
Handheld/Mobile Devices
Supplier Device Package
8-DFN (2x2)
Current - Supply
220µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,79000 Kč111,79 Kč
1085,27800 Kč852,78 Kč
2578,65880 Kč1 966,47 Kč
10071,37380 Kč7 137,38 Kč
25068,28508 Kč17 071,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,80870 Kč32 904,35 Kč
1 00064,08624 Kč64 086,24 Kč
1 50063,22401 Kč94 836,01 Kč
2 50062,26843 Kč155 671,08 Kč
Manufacturers Standard Package
Unit Price without VAT:111,79000 Kč
Unit Price with VAT:135,26590 Kč