


LTC4361CDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361CDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361CDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361CDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361CDC-1#TRMPBF |
Description | IC OVERVOLTAGE/CUR PROT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361CDC-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x2) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 10 | 85,27800 Kč | 852,78 Kč |
| 25 | 78,65880 Kč | 1 966,47 Kč |
| 100 | 71,37380 Kč | 7 137,38 Kč |
| 250 | 68,28508 Kč | 17 071,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,80870 Kč | 32 904,35 Kč |
| 1 000 | 64,08624 Kč | 64 086,24 Kč |
| 1 500 | 63,22401 Kč | 94 836,01 Kč |
| 2 500 | 62,26843 Kč | 155 671,08 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |


