


LTC4361IDC-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4361IDC-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4361IDC-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4361IDC-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361IDC-2#TRPBF |
Description | IC CTLR OVP AUTO RETRY 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361IDC-2#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x2) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 93,05700 Kč | 930,57 Kč |
| 25 | 85,90800 Kč | 2 147,70 Kč |
| 100 | 78,06210 Kč | 7 806,21 Kč |
| 250 | 74,98636 Kč | 18 746,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,25146 Kč | 170 628,65 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |


