Handheld/Mobile Devices PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC TSOT-23-8
Introducing Power by Linear

LTC4361ITS8-2#TRMPBF

DigiKey Part Number
LTC4361ITS8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC4361ITS8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC4361ITS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4361ITS8-2#TRMPBF
Description
IC OVERVOLT PROT CONT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4361ITS8-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 80V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Applications
Handheld/Mobile Devices
Supplier Device Package
TSOT-23-8
Current - Supply
220µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,59000 Kč121,59 Kč
1093,05700 Kč930,57 Kč
2585,90800 Kč2 147,70 Kč
10078,06210 Kč7 806,21 Kč
25074,98636 Kč18 746,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,06660 Kč36 033,30 Kč
1 00070,21046 Kč70 210,46 Kč
1 50069,28114 Kč103 921,71 Kč
2 50068,25146 Kč170 628,65 Kč
Manufacturers Standard Package
Unit Price without VAT:121,59000 Kč
Unit Price with VAT:147,12390 Kč