LT3581 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1424A-A

DigiKey Part Number
DC1424A-A-ND
Manufacturer
Manufacturer Product Number
DC1424A-A
Description
EVAL BOARD FOR LT3581
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3581 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
900mA
Manufacturer
Analog Devices Inc.
Voltage - Input
5V ~ 10V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
1.2MHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LT3581
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 087,05000 Kč4 087,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 087,05000 Kč
Unit Price with VAT:4 945,33050 Kč