


LT3581HDE#PBF | |
|---|---|
DigiKey Part Number | LT3581HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3581HDE#PBF |
Description | IC REG BST CHARGE PUMP ADJ 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3581HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 130,51297 Kč | 11 876,68 Kč |
| Unit Price without VAT: | 130,51297 Kč |
|---|---|
| Unit Price with VAT: | 157,92069 Kč |


