


LT3581HDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3581HDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3581HDE#TRPBF |
Description | IC REG BST CHARGE PUMP ADJ 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3581HDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,55820 Kč | 293 895,50 Kč |
| Unit Price without VAT: | 117,55820 Kč |
|---|---|
| Unit Price with VAT: | 142,24542 Kč |


