



LT3581EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3581EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3581EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3581EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3581EMSE#TRPBF |
Description | IC REG BST CHARG PUMP ADJ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3581EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| 10 | 136,04000 Kč | 1 360,40 Kč |
| 25 | 126,16760 Kč | 3 154,19 Kč |
| 100 | 115,30800 Kč | 11 530,80 Kč |
| 250 | 112,63804 Kč | 28 159,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,73238 Kč | 254 330,95 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |



