LT3581IDE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 732
Unit Price: 52,05000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 36,13186 Kč
Datasheet
Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad
Introducing Power by Linear

LT3581IDE#TRPBF

DigiKey Part Number
505-LT3581IDE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3581IDE#TRPBF
Description
IC REG BST CHARGE PUMP ADJ 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3581IDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V (Switch)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.5MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-DFN (4x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3581EDE#TRPBFAnalog Devices Inc.2 732505-LT3581EDE#TRPBFCT-ND52,05000 KčParametric Equivalent
LT3581HDE#TRPBFAnalog Devices Inc.0505-LT3581HDE#TRPBFTR-ND36,13186 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,23696 Kč270 592,40 Kč
Manufacturers Standard Package
Unit Price without VAT:108,23696 Kč
Unit Price with VAT:130,96672 Kč