


LT3581IDE#PBF | |
|---|---|
DigiKey Part Number | LT3581IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3581IDE#PBF |
Description | IC REG BST CHARGE PUMP ADJ 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 3.3A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3581IDE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3581HDE#PBF | Analog Devices Inc. | 364 | LT3581HDE#PBF-ND | 61,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 144,32000 Kč | 1 443,20 Kč |
| 91 | 123,15978 Kč | 11 207,54 Kč |
| 182 | 118,79956 Kč | 21 621,52 Kč |
| 273 | 116,61740 Kč | 31 836,55 Kč |
| 546 | 113,41571 Kč | 61 924,98 Kč |
| 1 001 | 111,08419 Kč | 111 195,27 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |


