
ADUM121N1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM121N1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM121N1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM121N1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM121N1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM121N1BRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 39,04800 Kč | 976,20 Kč |
| 100 | 35,04360 Kč | 3 504,36 Kč |
| 250 | 33,41200 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,04071 Kč | 31 040,71 Kč |
| 2 000 | 30,26169 Kč | 60 523,38 Kč |
| 3 000 | 29,87168 Kč | 89 615,04 Kč |
| 5 000 | 29,43949 Kč | 147 197,45 Kč |
| 7 000 | 29,18683 Kč | 204 307,81 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |










