ADUM1201BR-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 105,74000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 144,74000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 341
Unit Price: 148,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 498
Unit Price: 178,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 439
Unit Price: 102,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 513
Unit Price: 178,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 769
Unit Price: 107,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 300
Unit Price: 207,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 623
Unit Price: 184,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 140,93173 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 480
Unit Price: 184,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 135,69630 Kč
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: 177,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 216
Unit Price: 206,68000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1201BR-RL7

DigiKey Part Number
ADUM1201BR-RL7TR-ND - Tape & Reel (TR)
ADUM1201BR-RL7CT-ND - Cut Tape (CT)
ADUM1201BR-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1201BR-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1201BR-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Obsolete
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1201BRZ-RL7Analog Devices Inc.0ADUM1201BRZ-RL7CT-ND105,74000 KčDirect
IL 611-3ENVE Corp/Isolation Products0390-IL611-3E-ND144,74000 KčSimilar
IL 721-3ENVE Corp/Isolation Products341390-IL721-3E-ND148,28000 KčSimilar
ISO7221AQDRQ1Texas Instruments9 498296-ISO7221AQDRQ1CT-ND178,52000 KčSimilar
ISO7221BDRTexas Instruments4 439296-38965-1-ND102,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types