
ADRF5040BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5040BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADRF5040BCPZ-R7CT-ND - Cut Tape (CT) 505-ADRF5040BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5040BCPZ-R7 |
Description | IC RF SWITCH SP4T 12GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 12 GHz 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5040BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 12GHz | |
Isolation | 34dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 8GHz | |
P1dB | 37dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,53000 Kč | 684,53 Kč |
| 10 | 554,45200 Kč | 5 544,52 Kč |
| 25 | 521,96000 Kč | 13 049,00 Kč |
| 100 | 505,67800 Kč | 50 567,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 458,95412 Kč | 229 477,06 Kč |
| Unit Price without VAT: | 684,53000 Kč |
|---|---|
| Unit Price with VAT: | 828,28130 Kč |









