
CBP-5800AG+ | |
|---|---|
DigiKey Part Number | 3157-CBP-5800AG+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-5800AG+ |
Description | CER FILTER 5.8GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center Band Pass Ceramic Filter 150 MHz 50Ohm 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 150 MHz | |
Insertion Loss | 4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.750" L x 0.551" W (19.05mm x 14.00mm) | |
Height (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 296,34000 Kč | 2 296,34 Kč |
| 10 | 2 197,98700 Kč | 21 979,87 Kč |
| 25 | 2 164,98600 Kč | 54 124,65 Kč |
| 50 | 2 132,22940 Kč | 106 611,47 Kč |
| 100 | 2 106,36190 Kč | 210 636,19 Kč |
| Unit Price without VAT: | 2 296,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 778,57140 Kč |


