
ADRF5019BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5019BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5019BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5019BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5019BCPZN-R7 |
Description | IC RF SWITCH SPDT 13GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5019BCPZN-R7 Models |
Category | Test Frequency 13GHz |
Manufacturer Analog Devices Inc. | P1dB 39dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 60dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Voltage - Supply 3V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 13GHz | Package / Case 16-VFQFN Exposed Pad, CSP |
Isolation 25dB | Supplier Device Package 16-LFCSP (3x3) |
Insertion Loss 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 10 | 293,61500 Kč | 2 936,15 Kč |
| 25 | 274,57000 Kč | 6 864,25 Kč |
| 100 | 253,62640 Kč | 25 362,64 Kč |
| 250 | 252,83944 Kč | 63 209,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 237,62722 Kč | 118 813,61 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |











