
ADRF5040BCPZ | |
|---|---|
DigiKey Part Number | 505-ADRF5040BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5040BCPZ |
Description | IC RF SWITCH SP4T 12GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 12 GHz 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5040BCPZ Models |
Category | Test Frequency 8GHz |
Manufacturer Analog Devices Inc. | P1dB 37dBm |
Packaging Strip | IIP3 53dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Voltage - Supply 3.3V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 12GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 34dB | Supplier Device Package 24-LFCSP (4x4) |
Insertion Loss 0.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,53000 Kč | 684,53 Kč |
| 10 | 554,45200 Kč | 5 544,52 Kč |
| 25 | 521,96000 Kč | 13 049,00 Kč |
| 100 | 486,24020 Kč | 48 624,02 Kč |
| 250 | 469,21628 Kč | 117 304,07 Kč |
| Unit Price without VAT: | 684,53000 Kč |
|---|---|
| Unit Price with VAT: | 828,28130 Kč |











