
ADRF5720BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5720BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5720BCCZN |
Description | 0.5DB LSB,6-BIT,SILICON DIGITAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 9 kHz ~ 40 GHz 50 Ohms 500mW 24-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5720BCCZN Models |
Category | Frequency Range 9 kHz ~ 40 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 500mW |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 24-VFLGA Exposed Pad |
Attenuation Value 0.5dB ~ 31.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 385,51000 Kč | 3 385,51 Kč |
| 10 | 2 988,18300 Kč | 29 881,83 Kč |
| 25 | 2 850,89840 Kč | 71 272,46 Kč |
| Unit Price without VAT: | 3 385,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 096,46710 Kč |











