
ADRF5040-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5040-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5040-EVALZ |
Description | ADRF5040 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5040 - Switch (SP4T) 9kHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF5040 |
Packaging Box | RF Frequency 9kHz ~ 12GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
Frequency 9kHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 060,86000 Kč | 6 060,86 Kč |
| Unit Price without VAT: | 6 060,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 333,64060 Kč |








