
ADRF5042-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5042-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5042-EVALZ |
Description | EVAL BOARD FOR ADRF5042 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5042 - Switch (SP4T) 100MHz ~ 44GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF5042 |
Packaging Bulk | RF Frequency 100MHz ~ 44GHz |
Part Status Active | Function Switch (SP4T) |
Type Switch, SP4T | Base Product Number |
Frequency 100MHz ~ 44GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 197,93000 Kč | 15 197,93 Kč |
| Unit Price without VAT: | 15 197,93000 Kč |
|---|---|
| Unit Price with VAT: | 18 389,49530 Kč |







