
ADRF5080-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5080-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5080-EVALZ |
Description | ADRF5080 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5080 - Switch (SP8T) 100MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 20GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADRF5080 |
Part Status Active | RF Frequency 100MHz ~ 20GHz |
Type Switch, SP8T | Function Switch (SP8T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 513,94000 Kč | 18 513,94 Kč |
| Unit Price without VAT: | 18 513,94000 Kč |
|---|---|
| Unit Price with VAT: | 22 401,86740 Kč |







