RF Switch IC SP8T 50Ohm 36-LGA (5.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5080BCCZN

DigiKey Part Number
505-ADRF5080BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5080BCCZN
Description
SILICON SP8T SWITCH, 20GHZ, 1 WA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC SP8T 50Ohm 36-LGA (5.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5080BCCZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Topology
Reflective
Circuit
SP8T
Frequency Range
100MHz ~ 20GHz
Isolation
40dB
Insertion Loss
1.85dB
Test Frequency
20GHz
P1dB
33.5dBm
IIP3
55dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
36-VFLGA Exposed Pad
Supplier Device Package
36-LGA (5.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 687,11000 Kč2 687,11 Kč
102 265,36900 Kč22 653,69 Kč
252 160,07280 Kč54 001,82 Kč
1002 044,37790 Kč204 437,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 687,11000 Kč
Unit Price with VAT:3 251,40310 Kč