
ADRF5080BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5080BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5080BCCZN-R7 |
Description | SILICON SP8T SWITCH, 20GHZ, 1 WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SP8T 50Ohm 36-LGA (5.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5080BCCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Reflective | |
Circuit | SP8T | |
Frequency Range | 100MHz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 1.85dB | |
Test Frequency | 20GHz | |
P1dB | 33.5dBm | |
IIP3 | 55dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFLGA Exposed Pad | |
Supplier Device Package | 36-LGA (5.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 956,02208 Kč | 978 011,04 Kč |
| Unit Price without VAT: | 1 956,02208 Kč |
|---|---|
| Unit Price with VAT: | 2 366,78672 Kč |


