
EV1HMC8411LP2F | |
|---|---|
DigiKey Part Number | 505-EV1HMC8411LP2F-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8411LP2F |
Description | EVAL BOARD FOR HMC8411LP2FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8411LP2FE - Amplifier 10MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC8411LP2FE |
Packaging Bulk | RF Frequency 10MHz ~ 10GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 10MHz ~ 10GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 572,33000 Kč | 15 572,33 Kč |
| Unit Price without VAT: | 15 572,33000 Kč |
|---|---|
| Unit Price with VAT: | 18 842,51930 Kč |









