ADG512BRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 138,74438 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 112,09000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: 217,54000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 124,56702 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 187
Unit Price: 448,52000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 89,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 305,94000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 201
Unit Price: 262,89000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 152,91416 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 275
Unit Price: 86,09000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 011
Unit Price: 94,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 681
Unit Price: 146,15000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 318
Unit Price: 146,15000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: 286,41000 Kč
Datasheet
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG512BRZ-REEL

DigiKey Part Number
505-ADG512BRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG512BRZ-REEL
Description
IC SWITCH SPST-NOX4 30OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG512BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
200ns, 120ns (Typ)
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500148,51608 Kč371 290,20 Kč
Manufacturers Standard Package
Unit Price without VAT:148,51608 Kč
Unit Price with VAT:179,70446 Kč