
MAX4512CSE+ | |
|---|---|
DigiKey Part Number | MAX4512CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4512CSE+ |
Description | IC SW SPST-NOX4 160OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4512CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 500ns, 400ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -66dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 241,47700 Kč | 2 414,77 Kč |
| 50 | 215,63680 Kč | 10 781,84 Kč |
| 100 | 207,63660 Kč | 20 763,66 Kč |
| 250 | 199,19208 Kč | 49 798,02 Kč |
| 500 | 194,10300 Kč | 97 051,50 Kč |
| 1 000 | 189,91410 Kč | 189 914,10 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |

