
MAX4712ESE+ | |
|---|---|
DigiKey Part Number | MAX4712ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4712ESE+ |
Description | IC SWITCH SPST-NOX4 25OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4712ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 125ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 25pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -87dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 225,62400 Kč | 2 256,24 Kč |
| 50 | 201,23220 Kč | 10 061,61 Kč |
| 100 | 193,68140 Kč | 19 368,14 Kč |
| 250 | 185,70884 Kč | 46 427,21 Kč |
| 500 | 180,90490 Kč | 90 452,45 Kč |
| 1 000 | 176,95099 Kč | 176 950,99 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |

