ALD4212SCL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 680
Unit Price: 77,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: 202,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 080
Unit Price: 202,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 012
Unit Price: 202,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 956
Unit Price: 91,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 963
Unit Price: 88,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 255,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 148,51608 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 819
Unit Price: 248,62000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 506
Unit Price: 55,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 4 979
Unit Price: 52,91000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4 Circuit IC Switch 1:1 135Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD4212SCL

DigiKey Part Number
1014-1158-ND
Manufacturer
Manufacturer Product Number
ALD4212SCL
Description
IC SW SPST-NOX4 135OHM 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 135Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD4212SCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
135Ohm
Channel-to-Channel Matching (ΔRon)
2.7Ohm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
±1.5V ~ 6V
Switch Time (Ton, Toff) (Max)
130ns, 130ns
-3db Bandwidth
-
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
48112,09000 Kč5 380,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,09000 Kč
Unit Price with VAT:135,62890 Kč