
ADG1312YRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1312YRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1312YRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1312YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1312YRZ-REEL7 |
Description | IC SW SPST-NOX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1312YRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 125ns, 50ns | |
-3db Bandwidth | 600MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 100 | 48,41720 Kč | 4 841,72 Kč |
| 250 | 46,90532 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,46264 Kč | 44 462,64 Kč |
| 2 000 | 43,41074 Kč | 86 821,48 Kč |
| 3 000 | 42,88408 Kč | 128 652,24 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

