4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG512BRZ

DigiKey Part Number
ADG512BRZ-ND
Manufacturer
Manufacturer Product Number
ADG512BRZ
Description
IC SWITCH SPST-NOX4 30OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG512BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
200ns, 120ns (Typ)
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1255,97000 Kč255,97 Kč
10200,84600 Kč2 008,46 Kč
48179,19167 Kč8 601,20 Kč
144168,80931 Kč24 308,54 Kč
288163,72826 Kč47 153,74 Kč
528160,02623 Kč84 493,85 Kč
1 008156,71465 Kč157 968,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,97000 Kč
Unit Price with VAT:309,72370 Kč