4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG412BRUZ-REEL7

DigiKey Part Number
ADG412BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG412BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG412BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG412BRUZ-REEL7
Description
IC SW SPST-NOX4 35OHM 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG412BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG412EUE+Analog Devices Inc./Maxim Integrated42DG412EUE+-ND51,34000 KčSimilar
DG444DVZRenesas Electronics Corporation552DG444DVZ-ND18,59000 KčSimilar
DG445DVZRenesas Electronics Corporation120DG445DVZ-ND18,91000 KčSimilar
MAX313CUE+Analog Devices Inc./Maxim Integrated2 334MAX313CUE+-ND106,09000 KčSimilar
MAX4678EUE+Analog Devices Inc./Maxim Integrated2 011MAX4678EUE+-ND68,46000 KčSimilar
In-Stock: 2 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,41000 Kč190,41 Kč
10147,90700 Kč1 479,07 Kč
25137,30440 Kč3 432,61 Kč
100125,64400 Kč12 564,40 Kč
250123,16840 Kč30 792,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000113,97426 Kč113 974,26 Kč
Manufacturers Standard Package
Unit Price without VAT:190,41000 Kč
Unit Price with VAT:230,39610 Kč