4 Circuit IC Switch 1:1 45Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412EUE+

DigiKey Part Number
DG412EUE+-ND
Manufacturer
Manufacturer Product Number
DG412EUE+
Description
IC SW SPST-NOX4 45OHM 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG412EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10130,06200 Kč1 300,62 Kč
96110,34448 Kč10 593,07 Kč
192106,41281 Kč20 431,26 Kč
288104,44247 Kč30 079,43 Kč
576101,55377 Kč58 494,97 Kč
1 05699,44979 Kč105 018,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč