
DG444DVZ | |
|---|---|
DigiKey Part Number | DG444DVZ-ND |
Manufacturer | |
Manufacturer Product Number | DG444DVZ |
Description | IC SW SPST-NCX4 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG444DVZ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 140ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 34V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG411BRUZ | Analog Devices Inc. | 1 141 | ADG411BRUZ-ND | 183,11000 Kč | Similar |
| ADG411BRUZ-REEL | Analog Devices Inc. | 2 170 | 505-ADG411BRUZ-REELCT-ND | 183,11000 Kč | Similar |
| ADG411BRUZ-REEL7 | Analog Devices Inc. | 2 423 | ADG411BRUZ-REEL7CT-ND | 183,11000 Kč | Similar |
| ADG412BRUZ | Analog Devices Inc. | 18 | 505-ADG412BRUZ-ND | 190,41000 Kč | Similar |
| ADG451BRUZ-REEL | Analog Devices Inc. | 163 | 505-ADG451BRUZ-REELCT-ND | 212,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 43,25400 Kč | 432,54 Kč |
| 25 | 39,15000 Kč | 978,75 Kč |
| 100 | 34,73480 Kč | 3 473,48 Kč |
| 250 | 32,65888 Kč | 8 164,72 Kč |
| 960 | 30,45642 Kč | 29 238,16 Kč |
| 1 920 | 29,61372 Kč | 56 858,34 Kč |
| 2 880 | 29,19307 Kč | 84 076,04 Kč |
| 5 760 | 28,57768 Kč | 164 607,44 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |

