



AD73360ASUZ | |
|---|---|
DigiKey Part Number | AD73360ASUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73360ASUZ |
Description | IC AFE 6 CHAN 16BIT 44TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD73360ASUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Power (Watts) | 80 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,79000 Kč | 605,79 Kč |
| 10 | 489,10600 Kč | 4 891,06 Kč |
| 40 | 447,67725 Kč | 17 907,09 Kč |
| 120 | 424,56733 Kč | 50 948,08 Kč |
| 280 | 411,02686 Kč | 115 087,52 Kč |
| 520 | 402,98513 Kč | 209 552,27 Kč |
| Unit Price without VAT: | 605,79000 Kč |
|---|---|
| Unit Price with VAT: | 733,00590 Kč |











