Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF514BSWZ-4

DigiKey Part Number
505-ADSP-BF514BSWZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF514BSWZ-4
Description
IC DSP 16/32B 400MHZ LP 176LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF514BSWZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
I2C, PPI, RSI, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
116kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1610,83000 Kč610,83 Kč
10509,83100 Kč5 098,31 Kč
40465,92450 Kč18 636,98 Kč
120439,77333 Kč52 772,80 Kč
280424,07261 Kč118 740,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:610,83000 Kč
Unit Price with VAT:739,10430 Kč