Series Voltage Reference IC Fixed 1.25V V ±0.24% 5 mA TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.24% 5 mA TSOT-6
SOT-23-6
Introducing Power by Linear

ADR127AUJZ-REEL7

DigiKey Part Number
ADR127AUJZ-REEL7TR-ND - Tape & Reel (TR)
ADR127AUJZ-REEL7CT-ND - Cut Tape (CT)
ADR127AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR127AUJZ-REEL7
Description
IC VREF SERIES 0.24% TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.24% 5 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR127AUJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
9µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 18V
Part Status
Active
Current - Supply
95µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-6
Tolerance
±0.24%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR3412ARJZ-R2Analog Devices Inc.2 848505-ADR3412ARJZ-R2CT-ND4,18000 KčSimilar
In-Stock: 2 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1085,65400 Kč856,54 Kč
2579,00080 Kč1 975,02 Kč
10071,69080 Kč7 169,08 Kč
25068,60460 Kč17 151,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,24324 Kč186 729,72 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč