
AD8675ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8675ARMZ-REELTR-ND - Tape & Reel (TR) AD8675ARMZ-REELCT-ND - Cut Tape (CT) AD8675ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8675ARMZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8675ARMZ-REEL Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 65,06900 Kč | 650,69 Kč |
| 25 | 59,83040 Kč | 1 495,76 Kč |
| 100 | 54,05330 Kč | 5 405,33 Kč |
| 250 | 51,30120 Kč | 12 825,30 Kč |
| 500 | 51,05426 Kč | 25 527,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,59021 Kč | 139 770,63 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |






