Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4012EUK+T

DigiKey Part Number
MAX4012EUK+TTR-ND - Tape & Reel (TR)
MAX4012EUK+TCT-ND - Cut Tape (CT)
MAX4012EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4012EUK+T
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4012EUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
600V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
5.4 µA
Voltage - Input Offset
4 mV
Current - Supply
5.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10124,60200 Kč1 246,02 Kč
25115,43040 Kč2 885,76 Kč
100105,34280 Kč10 534,28 Kč
250102,48536 Kč25 621,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,73548 Kč231 838,70 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč