Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1344E-33+

DigiKey Part Number
DS1344E-33+-ND
Manufacturer
Manufacturer Product Number
DS1344E-33+
Description
IC RTC CLK/CALENDAR SPI 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1344E-33+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
1.3V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
120µA ~ 160µA @ 3.63V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Memory Size
96B
Supplier Device Package
20-TSSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Factory Stock: 15 244
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1172,47000 Kč172,47 Kč
10133,53800 Kč1 335,38 Kč
74115,05473 Kč8 514,05 Kč
148110,72014 Kč16 386,58 Kč
296107,15216 Kč31 717,04 Kč
518104,73809 Kč54 254,33 Kč
1 036102,22819 Kč105 908,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,47000 Kč
Unit Price with VAT:208,68870 Kč