Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG1613BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG1613BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1613BRUZ-REEL |
Description | IC SW SPST-NO/NC 1.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1613BRUZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 156ns, 87ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 38MHz |
Packaging Tape & Reel (TR) | Charge Injection 170pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 60pF, 60pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 300pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -110dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG413FEUE+ | Analog Devices Inc./Maxim Integrated | 45 | DG413FEUE+-ND | 270,70000 Kč | Similar |
| DG456EQ-T1-E3 | Vishay Siliconix | 1 358 | DG456EQ-T1-E3CT-ND | 89,26000 Kč | Similar |
| MAX314LCUE+ | Analog Devices Inc./Maxim Integrated | 1 634 | MAX314LCUE+-ND | 297,40000 Kč | Similar |
| MAX314LEUE+ | Analog Devices Inc./Maxim Integrated | 17 | MAX314LEUE+-ND | 323,89000 Kč | Similar |
| MAX314LEUE+T | Analog Devices Inc./Maxim Integrated | 1 950 | 175-MAX314LEUE+TCT-ND | 323,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,81293 Kč | 177 032,32 Kč |
| Unit Price without VAT: | 70,81293 Kč |
|---|---|
| Unit Price with VAT: | 85,68365 Kč |




