
MAX393CUE+T | |
|---|---|
DigiKey Part Number | MAX393CUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX393CUE+T |
Description | IC SW SPST-NO/NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX393CUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,92181 Kč | 247 304,52 Kč |
| Unit Price without VAT: | 98,92181 Kč |
|---|---|
| Unit Price with VAT: | 119,69539 Kč |

