4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1613BRUZ-REEL7

DigiKey Part Number
ADG1613BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1613BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1613BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1613BRUZ-REEL7
Description
IC SW SPST-NO/NC 1.1OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1613BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
156ns, 87ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
38MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
170pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
60pF, 60pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
300pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-110dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
30mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,76000 Kč125,76 Kč
1096,37300 Kč963,73 Kč
2589,01120 Kč2 225,28 Kč
10080,92350 Kč8 092,35 Kč
25077,85776 Kč19 464,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,83158 Kč72 831,58 Kč
2 00071,25762 Kč142 515,24 Kč
Manufacturers Standard Package
Unit Price without VAT:125,76000 Kč
Unit Price with VAT:152,16960 Kč