
MAX393CUE+ | |
|---|---|
DigiKey Part Number | MAX393CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX393CUE+ |
Description | IC SW SPST-NO/NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX393CUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX393CUE+ | Analog Devices Inc./Maxim Integrated | 11 | MAX393CUE+-ND | 155,16000 Kč | Direct |
| ADG1213YRUZ | Analog Devices Inc. | 378 | 505-ADG1213YRUZ-ND | 137,85000 Kč | Similar |
| ADG1213YRUZ-REEL7 | Analog Devices Inc. | 1 608 | ADG1213YRUZ-REEL7CT-ND | 137,85000 Kč | Similar |
| ADG1313YRUZ | Analog Devices Inc. | 1 671 | ADG1313YRUZ-ND | 79,25000 Kč | Similar |
| ADG1313YRUZ-REEL7 | Analog Devices Inc. | 0 | ADG1313YRUZ-REEL7TR-ND | 44,16090 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,16000 Kč | 155,16 Kč |
| 10 | 119,77300 Kč | 1 197,73 Kč |
| 96 | 101,40115 Kč | 9 734,51 Kč |
| 192 | 97,73953 Kč | 18 765,99 Kč |
| 288 | 95,90563 Kč | 27 620,82 Kč |
| 576 | 93,21576 Kč | 53 692,28 Kč |
| 1 056 | 91,25723 Kč | 96 367,63 Kč |
| Unit Price without VAT: | 155,16000 Kč |
|---|---|
| Unit Price with VAT: | 187,74360 Kč |

