Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG1313YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1313YRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1313YRUZ-REEL7 |
Description | IC SW SPST-NO/NC 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1313YRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 50ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 600MHz |
Packaging Tape & Reel (TR) | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG456EQ-T1-E3 | Vishay Siliconix | 1 358 | DG456EQ-T1-E3CT-ND | 89,26000 Kč | Similar |
| MAX393CUE+ | Analog Devices Inc./Maxim Integrated | 11 | MAX393CUE+-ND | 155,16000 Kč | Similar |
| MAX393CUE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX393CUE+T-ND | 98,92181 Kč | Similar |
| MAX393EUE+ | Analog Devices Inc./Maxim Integrated | 167 | MAX393EUE+-ND | 184,57000 Kč | Similar |
| MAX4523EUE+ | Analog Devices Inc./Maxim Integrated | 268 | MAX4523EUE+-ND | 90,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,16090 Kč | 44 160,90 Kč |
| 2 000 | 43,11614 Kč | 86 232,28 Kč |
| 3 000 | 42,59305 Kč | 127 779,15 Kč |
| Unit Price without VAT: | 44,16090 Kč |
|---|---|
| Unit Price with VAT: | 53,43469 Kč |



