
MAX4523EUE+ | |
|---|---|
DigiKey Part Number | MAX4523EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4523EUE+ |
Description | IC SW SPST-NO/NC 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4523EUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,84400 Kč | 688,44 Kč |
| 96 | 57,42219 Kč | 5 512,53 Kč |
| 192 | 55,14432 Kč | 10 587,71 Kč |
| 288 | 54,00271 Kč | 15 552,78 Kč |
| 576 | 52,32957 Kč | 30 141,83 Kč |
| 1 056 | 51,11098 Kč | 53 973,19 Kč |
| 2 592 | 49,64711 Kč | 128 685,31 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |



