4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG456EQ-T1-E3

DigiKey Part Number
DG456EQ-T1-E3TR-ND - Tape & Reel (TR)
DG456EQ-T1-E3CT-ND - Cut Tape (CT)
DG456EQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG456EQ-T1-E3
Description
IC SW SPST-NO/NC 5.3OHM 16TSSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
118ns, 97ns
Manufacturer
Vishay Siliconix
Charge Injection
22pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
31pf, 34pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
5.3Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
120mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
12V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG453EQ-T1-E3Vishay Siliconix2 072DG453EQ-T1-E3CT-ND89,26000 KčParametric Equivalent
ADG1213YRUZAnalog Devices Inc.378505-ADG1213YRUZ-ND137,85000 KčSimilar
ADG1213YRUZ-REEL7Analog Devices Inc.1 608ADG1213YRUZ-REEL7CT-ND137,85000 KčSimilar
ADG1313YRUZAnalog Devices Inc.1 671ADG1313YRUZ-ND79,25000 KčSimilar
ADG1413YRUZAnalog Devices Inc.279505-ADG1413YRUZ-ND230,24000 KčSimilar
In-Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,26000 Kč89,26 Kč
1067,61400 Kč676,14 Kč
2562,19960 Kč1 554,99 Kč
10056,22850 Kč5 622,85 Kč
25053,38424 Kč13 346,06 Kč
50053,20822 Kč26 604,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,51538 Kč145 546,14 Kč
Manufacturers Standard Package
Unit Price without VAT:89,26000 Kč
Unit Price with VAT:108,00460 Kč