
ADCLK944BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCLK944BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADCLK944BCPZ-R2CT-ND - Cut Tape (CT) 505-ADCLK944BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK944BCPZ-R2 |
Description | IC CLK BUFFER 1:4 7GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 7 GHz 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK944BCPZ-R2 Models |
Category | Input CML, CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Output ECL, LVPECL |
Series | Frequency - Max 7 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:4 | Supplier Device Package 16-LFCSP-WQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK944BCPZ-R7 | Analog Devices Inc. | 3 422 | 505-ADCLK944BCPZ-R7CT-ND | 8,30000 Kč | Parametric Equivalent |
| NB7L14MNG | onsemi | 196 | NB7L14MNGOS-ND | 12,23000 Kč | Similar |
| SY58020UMG | Microchip Technology | 186 | 576-2536-ND | 8,03000 Kč | Similar |
| SY58020UMG-TR | Microchip Technology | 1 175 | SY58020UMG-CT-ND | 13,65000 Kč | Similar |
| SY58021UMG | Microchip Technology | 81 | 576-1535-5-ND | 7,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,45000 Kč | 269,45 Kč |
| 10 | 211,72500 Kč | 2 117,25 Kč |
| 25 | 197,30120 Kč | 4 932,53 Kč |
| 100 | 181,45540 Kč | 18 145,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,89900 Kč | 43 474,75 Kč |
| 500 | 169,34540 Kč | 84 672,70 Kč |
| 750 | 167,06451 Kč | 125 298,38 Kč |
| 1 250 | 164,53838 Kč | 205 672,97 Kč |
| Unit Price without VAT: | 269,45000 Kč |
|---|---|
| Unit Price with VAT: | 326,03450 Kč |










